


YZ22815120P-06025-01
- Manufacturer
- MFR.Part #
- YZ22815120P-06025-01
- JLCPCB Part #
- C5200692
- Package
- -
- Description
- -20℃~+70℃ 10000 times 12V 12mm 1A 2.5mm 50mΩ 6P 9mm Brass Gold Pogo Pin - Pogo Pin Spring Probe Connector ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly Difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pogo Pin Spring Probe Connector | |
| Manufacturer | Xinyangze | |
| Package | - | |
| Operating Temperature | -20℃~+70℃ | |
| Type | Pogo Pin | |
| Operational Height | 9mm | |
| Overall Length/Height | 12mm | |
| Voltage Rating | 12V | |
| Contact Plating | Gold | |
| Number of Pins | 6P | |
| Pitch | 2.5mm | |
| Contact Material | Brass | |
| Current Rating | 1A | |
| Elastic Life | 10000 times | |
| Contact Resistance | 50mΩ |

* Images are for reference only
YZ22815120P-06025-01
Extended- Manufacturer
- MFR.Part #
- YZ22815120P-06025-01
- JLCPCB Part #
- C5200692
- Package
- -
- Description
- -20℃~+70℃ 10000 times 12V 12mm 1A 2.5mm 50mΩ 6P 9mm Brass Gold Pogo Pin - Pogo Pin Spring Probe Connector ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly Difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
YZ22815120P-06025-01
Extended- Manufacturer
- MFR.Part #
- YZ22815120P-06025-01
- JLCPCB Part #
- C5200692
- Package
- -
- Description
- -20℃~+70℃ 10000 times 12V 12mm 1A 2.5mm 50mΩ 6P 9mm Brass Gold Pogo Pin - Pogo Pin Spring Probe Connector ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly Difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
YZ22815120P-06025-01 Specifications
YZ22815120P-06025-01 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pogo Pin Spring Probe Connector | |
| Manufacturer | Xinyangze | |
| Package | - | |
| Operating Temperature | -20℃~+70℃ | |
| Type | Pogo Pin | |
| Operational Height | 9mm | |
| Overall Length/Height | 12mm | |
| Voltage Rating | 12V | |
| Contact Plating | Gold | |
| Number of Pins | 6P | |
| Pitch | 2.5mm | |
| Contact Material | Brass | |
| Current Rating | 1A | |
| Elastic Life | 10000 times | |
| Contact Resistance | 50mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the YZ22815120P-06025-01. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

YZ22815120P-06025-01 Documents
YZ22815120P-06025-01 datasheets or manufacturer documentation.
Datasheet: YZ22815120P-06025-01 Datasheet (PDF)
YZ22815120P-06025-01 Schematic Symbol & PCB Footprint
The YZ22815120P-06025-01 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.