293-2.0-RC
Extended
* Images are for reference only

293-2.0-RC

Attributes
Value
Manufacturer
MFR.Part #
293-2.0-RC
JLCPCB Part #
C3479060
Package
Plugin,D3.5xL10mm
Description
-55℃~+155℃ 2Ω 500mW Carbon Film Resistor ±5% 插件,D3.5xL10mm Through Hole Resistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Through Hole Resistors
ManufacturerXicon
PackagePlugin,D3.5xL10mm
Resistance
Operating Temperature-55℃~+155℃
Power(Watts)500mW
TypeCarbon Film Resistor
Tolerance±5%