
280-CR10-2.0-RC
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Xicon | |
| Package | Plugin,49x10mm | |
| Resistance | 2Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Power(Watts) | 10W | |
| Type | Wirewound Resistor | |
| Tolerance | ±5% |

* Images are for reference only
280-CR10-2.0-RC
Extended- Manufacturer
- MFR.Part #
- 280-CR10-2.0-RC
- JLCPCB Part #
- C3473852
- Package
- Plugin,49x10mm
- Description
- -55℃~+155℃ 10W 2Ω Wirewound Resistor ±5% 插件,49x10mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
280-CR10-2.0-RC
Extended- Manufacturer
- MFR.Part #
- 280-CR10-2.0-RC
- JLCPCB Part #
- C3473852
- Package
- Plugin,49x10mm
- Description
- -55℃~+155℃ 10W 2Ω Wirewound Resistor ±5% 插件,49x10mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
280-CR10-2.0-RC Specifications
280-CR10-2.0-RC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Xicon | |
| Package | Plugin,49x10mm | |
| Resistance | 2Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Power(Watts) | 10W | |
| Type | Wirewound Resistor | |
| Tolerance | ±5% |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 280-CR10-2.0-RC. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

280-CR10-2.0-RC Documents
280-CR10-2.0-RC datasheets or manufacturer documentation.
Datasheet: 280-CR10-2.0-RC Datasheet (PDF)
280-CR10-2.0-RC Schematic Symbol & PCB Footprint
The 280-CR10-2.0-RC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.