
* Images are for reference only
262-15-RC
Extended
- Manufacturer
- Xicon
- MFR.Part #
- 262-15-RC
- JLCPCB Part #
- C3496156
- Package
- Plugin,D5.5xL16mm
- Description
- -55℃~+235℃ 15Ω 2W Metal Oxide Film Resistor ±350ppm/℃ ±5% 插件,D5.5xL16mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1402
200+
$0.4423
500+
$0.4262
1000+
$0.4181
Related Products