
* Images are for reference only
XY-ZH1.5-6PZZ
Extended
- Manufacturer
- XYECONN
- MFR.Part #
- XY-ZH1.5-6PZZ
- JLCPCB Part #
- C53200965
- Package
- Plugin,P=1.5mm
- Description
- -25℃~+85℃ 1 1.5mm 10.5mm 1x6P 250V 2A 3.7mm 4.55mm 6 6P Beige Brass PA66 Through Hole Tin UL94V-0 ZH 插件,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1000
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1000
In-stock Item Pricing
Qty Unit Price
1+
$0.0265
200+
$0.0208
1000+
$0.0176
2000+
$0.0157
10000+
$0.0140
20000+
$0.0131