CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Wires and cables
  5. Dupont wire / terminal block wire / electronic wire
  6. XY-XH2.54-24A-200-DD3-3A
XY-XH2.54-24A-200-DD3-3A - 1
XY-XH2.54-24A-200-DD3-3A - 2
Mechanical Assembly1/2
* Images are for reference only

XY-XH2.54-24A-200-DD3-3A

Attributes
Value
Manufacturer
XYECONN
MFR.Part #
XY-XH2.54-24A-200-DD3-3A
JLCPCB Part #
C22459598
Package
-
Description
1 plastic shell, 3 terminals 1.4mm 2.54mm 20cm 24AWG 3.0 3P Red, yellow, black Single-ended Terminal wire Tin plated UL1007 24AWG - Dupont wire / terminal block wire / electronic wire ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryWires and cables/Dupont wire / terminal block wire / electronic wire
ManufacturerXYECONN
Package-
WireRodUL1007 24AWG
typeTerminal wire
Wire gauge24AWG
ThreadLength20cm
Line number3.0
Tail processingTin plated
ColourRed, yellow, black
spacing2.54mm
attachment1 plastic shell, 3 terminals
Number of stitches3P
Wire diameter1.4mm
Number of connected endsSingle-ended
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Wires and cables
  5. Dupont wire / terminal block wire / electronic wire
  6. XY-XH2.54-24A-200-DD3-3A
XY-XH2.54-24A-200-DD3-3A

* Images are for reference only

XY-XH2.54-24A-200-DD3-3A

Mechanical Assembly
Manufacturer

XYECONN

MFR.Part #
XY-XH2.54-24A-200-DD3-3A
JLCPCB Part #
C22459598
Package
-
Description
1 plastic shell, 3 terminals 1.4mm 2.54mm 20cm 24AWG 3.0 3P Red, yellow, black Single-ended Terminal wire Tin plated UL1007 24AWG - Dupont wire / terminal block wire / electronic wire ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XY-XH2.54-24A-200-DD3-3A

* Images are for reference only

XY-XH2.54-24A-200-DD3-3A

Mechanical Assembly
Manufacturer

XYECONN

MFR.Part #
XY-XH2.54-24A-200-DD3-3A
JLCPCB Part #
C22459598
Package
-
Description
1 plastic shell, 3 terminals 1.4mm 2.54mm 20cm 24AWG 3.0 3P Red, yellow, black Single-ended Terminal wire Tin plated UL1007 24AWG - Dupont wire / terminal block wire / electronic wire ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XY-XH2.54-24A-200-DD3-3A Specifications

XY-XH2.54-24A-200-DD3-3A technical specifications, attributes, and parameters.

AttributesValue
CategoryWires and cables/Dupont wire / terminal block wire / electronic wire
ManufacturerXYECONN
Package-
WireRodUL1007 24AWG
typeTerminal wire
Wire gauge24AWG
ThreadLength20cm
Line number3.0
Tail processingTin plated
ColourRed, yellow, black
spacing2.54mm
attachment1 plastic shell, 3 terminals
Number of stitches3P
Wire diameter1.4mm
Number of connected endsSingle-ended
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XY-XH2.54-24A-200-DD3-3A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

XY-XH2.54-24A-200-DD3-3A Documents

XY-XH2.54-24A-200-DD3-3A datasheets or manufacturer documentation.

Datasheet: XY-XH2.54-24A-200-DD3-3A Datasheet (PDF)

XY-XH2.54-24A-200-DD3-3A Schematic Symbol & PCB Footprint

The XY-XH2.54-24A-200-DD3-3A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.