
* Images are for reference only
XY-U-M-M5SS-W-2
Extended
- Manufacturer
- XYECONN
- MFR.Part #
- XY-U-M-M5SS-W-2
- JLCPCB Part #
- C53133505
- Package
- SMD
- Description
- -20℃~+70℃ 1 1.5A 30V 5,000 cycles 5P 9.2mm Black Female Mini-B Surface Mount, Right Angle USB 2.0 SMD USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 120
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 120
In-stock Item Pricing
Qty Unit Price
1+
$0.0835
50+
$0.0665
150+
$0.0579
1000+
$0.0515
2000+
$0.0464
5000+
$0.0438
Related Products