
* Images are for reference only
XY-MX1.25-4PZZ
Extended
- Manufacturer
- XYECONN
- MFR.Part #
- XY-MX1.25-4PZZ
- JLCPCB Part #
- C53200953
- Package
- Plugin,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 125V 1A 1x4P 3.3mm 4 4.6mm 4P 6.9mm Beige Brass LCP PicoBlade(MX 1.25) Through Hole Tin UL94V-0 插件,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 931
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 929
In-stock Item Pricing
Qty Unit Price
1+
$0.0193
500+
$0.0151
2000+
$0.0128
5000+
$0.0114
25000+
$0.0102
50000+
$0.0095
Related Products