
* Images are for reference only
XY-MX1.25-3PZZ
Extended
- Manufacturer
- XYECONN
- MFR.Part #
- XY-MX1.25-3PZZ
- JLCPCB Part #
- C53200952
- Package
- Plugin,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 125V 1A 1x3P 3 3.3mm 3P 4.6mm 5.65mm Beige Brass LCP PicoBlade(MX 1.25) Through Hole Tin UL94V-0 插件,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1883
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1883
In-stock Item Pricing
Qty Unit Price
1+
$0.0145
500+
$0.0113
2000+
$0.0096
4000+
$0.0086
24000+
$0.0077
50000+
$0.0072
Related Products