
* Images are for reference only
XY-IDC2.54-2*8P
Extended
- Manufacturer
- XYECONN
- MFR.Part #
- XY-IDC2.54-2*8P
- JLCPCB Part #
- C53200838
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 2 2.54mm 2.54mm 250V 2x8P 3A 8 Black IDC Header Through Hole 插件,P=2.54mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 161
Minimum: 1
Full Reel: 180
$0.01
Add To List
Available Order Qty: 155
In-stock Item Pricing
Qty Unit Price
1+
$0.1404
50+
$0.1117
180+
$0.0973
540+
$0.0866
2520+
$0.0780
5040+
$0.0737
Related Products