
* Images are for reference only
XY-0.8-4PWT
Extended
- Manufacturer
- XYECONN
- MFR.Part #
- XY-0.8-4PWT
- JLCPCB Part #
- C52190409
- Package
- SMD,P=0.8mm,Surface Mount,Right Angle
- Description
- -40℃~+85℃ 0.8mm 1 1.8mm 1x4P 2.7mm 30V 4 4P 5.4mm 700mA Beige Brass LCP Surface Mount, Right Angle Tin UL94V-0 SMD,P=0.8mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$0.0741
100+
$0.0605
300+
$0.0537
1000+
$0.0486
4000+
$0.0446
8000+
$0.0425