
* Images are for reference only
WAFER-ZH1.5-9PWB
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- WAFER-ZH1.5-9PWB
- JLCPCB Part #
- C3029429
- Package
- SMD,P=1.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1.5mm 16.5mm 1A 1x9P 250V 3.8mm 6mm 9 9P Auxiliary Solder Pin Beige Brass LCP Surface Mount, Right Angle Tin ZH SMD,P=1.5mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 565
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 565
In-stock Item Pricing
Qty Unit Price
1+
$0.1356
50+
$0.1066
150+
$0.0923
1500+
$0.0789
3000+
$0.0704
4500+
$0.0661
Related Products