
* Images are for reference only
WAFER-XH2.54-9PWZ-Y62
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- WAFER-XH2.54-9PWZ-Y62
- JLCPCB Part #
- C42441209
- Package
- Push-Pull,P=2.5mm
- Description
- 25mm 5.75mm 7.17mm 弯插,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2445
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 2445
In-stock Item Pricing
Qty Unit Price
1+
$0.0885
50+
$0.0700
150+
$0.0607
500+
$0.0538
2500+
$0.0481
5000+
$0.0454
Related Products