
* Images are for reference only
WAFER-MX2.0-5PWB
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- WAFER-MX2.0-5PWB
- JLCPCB Part #
- C53278754
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 125V 16.6mm 1x5P 2A 2mm 5 5P 6.2mm 9.35mm Beige Copper alloy PA9T Surface Mount, Right Angle Tin UL94V-0 SMD,P=2mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 200
Minimum: 1
Full Reel: 600
$0.01
Add To List
Available Order Qty: 200
In-stock Item Pricing
Qty Unit Price
1+
$0.2369
50+
$0.1875
150+
$0.1662
600+
$0.1398
2400+
$0.1280
4800+
$0.1210
Related Products