
* Images are for reference only
PHB2.0-02-18PWZ
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- PHB2.0-02-18PWZ
- JLCPCB Part #
- C19089141
- Package
- Push-Pull,P=2mm
- Description
- -25℃~+85℃ 10.1mm 18P 2 20mm 250V 2mm 2mm 2x9P 3A 8mm 9 Beige Copper alloy PA46 Right Angle Tin UL94V-0 Push-Pull,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 315
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 295
In-stock Item Pricing
Qty Unit Price
1+
$0.2480
50+
$0.1922
150+
$0.1683
500+
$0.1408
2500+
$0.1274
5000+
$0.1195
Related Products