
* Images are for reference only
HY2.0-3PZZ-MR
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- HY2.0-3PZZ-MR
- JLCPCB Part #
- C53134201
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 1 1x3P 200V 2A 2mm 3 3P 5.1mm 8mm 8mm Beige Copper alloy HY LCP Through Hole Tin UL94V-0 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 253
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 251
In-stock Item Pricing
Qty Unit Price
1+
$0.0959
50+
$0.0763
150+
$0.0665
400+
$0.0592
2400+
$0.0533
4800+
$0.0504
Related Products