
* Images are for reference only
FH1.27-02-07PWS
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- FH1.27-02-07PWS
- JLCPCB Part #
- C30607470
- Package
- SMD,P=1.27mm
- Description
- -40℃~+105℃ 1.27mm 1.27mm 14P 1A 2 2x7P 4.3mm Gold Phosphor bronze Square Hole Surface Mount,Vertical Top SMD,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 306
Minimum: 1
Full Reel: 66
$0.01
Add To List
Available Order Qty: 306
In-stock Item Pricing
Qty Unit Price
1+
$0.3136
60+
$0.2462
180+
$0.2175
600+
$0.1814
3000+
$0.1654
6000+
$0.1557
Related Products