
* Images are for reference only
DSIC-10-LD-GET
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- DSIC-10-LD-GET
- JLCPCB Part #
- C7471362
- Package
- Plugin,P=2.54mm
- Description
- 10 2.54mm 24V 25mA 3,000 Cycles Black SPST Slide, Rocked Plugin,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 52
Minimum: 1
Full Reel: 20
$0.01
Add To List
Available Order Qty: 52
In-stock Item Pricing
Qty Unit Price
1+
$1.0600
10+
$0.8590
40+
$0.7576
100+
$0.6579
500+
$0.5984
1000+
$0.5678
Related Products