
* Images are for reference only
DGL500-2P28V-MG361
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- DGL500-2P28V-MG361
- JLCPCB Part #
- C49286594
- Package
- Plugin,P=5mm
- Description
- -40℃~+105℃ 1 12~30 18A 1x2P 1~2.5 2 250V 2P 5mm Green Through Hole Plugin,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 570
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 570
In-stock Item Pricing
Qty Unit Price
1+
$0.0830
50+
$0.0812
150+
$0.0801
500+
$0.0789
Related Products