
* Images are for reference only
DGC762-4P10-MB361
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- DGC762-4P10-MB361
- JLCPCB Part #
- C49286647
- Package
- Plugin,P=7.62mm
- Description
- -40℃~+105℃ 1 14~22 1x4P 2-Side 300V 4 4P 7.62mm 7A Black Mid Terminal Straight Plugin,P=7.62mm Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 40
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 40
In-stock Item Pricing
Qty Unit Price
1+
$0.3232
50+
$0.2546
200+
$0.2251
500+
$0.1884
2500+
$0.1720
5000+
$0.1622
Related Products