


XTB1058L420AD3CT
- Manufacturer
- MFR.Part #
- XTB1058L420AD3CT
- JLCPCB Part #
- C7422367
- Package
- DFN-8(2x2)
- Description
- -40℃~+85℃ 1 1A 4.2V 4.55V~6.1V 60uA Charging IC Constant current charging、Constant voltage charging、Trickle charging、Automatic recharge、Charge termination、Programmable charging current、Soft-start、Overcurrent Protection、Short-Circuit Protection、Overvoltage protection Lithium Battery Support DFN-8(2x2) Battery Management ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | XTX | |
| Package | DFN-8(2x2) | |
| Charging Saturation Voltage | 4.2V | |
| Supply Current (Iq) | 60uA | |
| Operating Temperature | -40℃~+85℃ | |
| Type of Battery | Lithium Battery | |
| Charge Current - Max | 1A | |
| Number of Cells | 1 | |
| Battery Temperature Detection | Support | |
| The Chip Type | Charging IC | |
| Voltage - Supply | 4.55V~6.1V | |
| Features | Constant current charging、Constant voltage charging、Trickle charging、Automatic recharge、Charge termination、Programmable charging current、Soft-start、Overcurrent Protection、Short-Circuit Protection、Overvoltage protection |

* Images are for reference only
XTB1058L420AD3CT
Extended- Manufacturer
- MFR.Part #
- XTB1058L420AD3CT
- JLCPCB Part #
- C7422367
- Package
- DFN-8(2x2)
- Description
- -40℃~+85℃ 1 1A 4.2V 4.55V~6.1V 60uA Charging IC Constant current charging、Constant voltage charging、Trickle charging、Automatic recharge、Charge termination、Programmable charging current、Soft-start、Overcurrent Protection、Short-Circuit Protection、Overvoltage protection Lithium Battery Support DFN-8(2x2) Battery Management ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
XTB1058L420AD3CT
Extended- Manufacturer
- MFR.Part #
- XTB1058L420AD3CT
- JLCPCB Part #
- C7422367
- Package
- DFN-8(2x2)
- Description
- -40℃~+85℃ 1 1A 4.2V 4.55V~6.1V 60uA Charging IC Constant current charging、Constant voltage charging、Trickle charging、Automatic recharge、Charge termination、Programmable charging current、Soft-start、Overcurrent Protection、Short-Circuit Protection、Overvoltage protection Lithium Battery Support DFN-8(2x2) Battery Management ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XTB1058L420AD3CT Specifications
XTB1058L420AD3CT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | XTX | |
| Package | DFN-8(2x2) | |
| Charging Saturation Voltage | 4.2V | |
| Supply Current (Iq) | 60uA | |
| Operating Temperature | -40℃~+85℃ | |
| Type of Battery | Lithium Battery | |
| Charge Current - Max | 1A | |
| Number of Cells | 1 | |
| Battery Temperature Detection | Support | |
| The Chip Type | Charging IC | |
| Voltage - Supply | 4.55V~6.1V | |
| Features | Constant current charging、Constant voltage charging、Trickle charging、Automatic recharge、Charge termination、Programmable charging current、Soft-start、Overcurrent Protection、Short-Circuit Protection、Overvoltage protection |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XTB1058L420AD3CT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XTB1058L420AD3CT Schematic Symbol & PCB Footprint
The XTB1058L420AD3CT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.