


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Voltage-Controlled Crystal Oscillators (VCXOs) | |
| Manufacturer | XTALTQ | |
| Package | SMD7050-4P | |
| Operating Temperature | -40℃~+85℃ | |
| Control voltage range / center | 0V~3.3V | |
| Voltage - Supply | 3.3V | |
| Absolute Pull Range (APR) | ±30ppm | |
| Frequency Stability | ±15ppm | |
| Frequency | 100MHz | |
| Current - Supply | 30mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NV0507DH3I155E030N100 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Voltage-Controlled Crystal Oscillators (VCXOs) | |
| Manufacturer | XTALTQ | |
| Package | SMD7050-4P | |
| Operating Temperature | -40℃~+85℃ | |
| Control voltage range / center | 0V~3.3V | |
| Voltage - Supply | 3.3V | |
| Absolute Pull Range (APR) | ±30ppm | |
| Frequency Stability | ±15ppm | |
| Frequency | 100MHz | |
| Current - Supply | 30mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NV0507DH3I155E030N100. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NV0507DH3I155E030N100 datasheets or manufacturer documentation.
Datasheet: NV0507DH3I155E030N100 Datasheet (PDF)
The NV0507DH3I155E030N100 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.