
* Images are for reference only
XRT1065B-102M
Extended
- Manufacturer
- XR
- MFR.Part #
- XRT1065B-102M
- JLCPCB Part #
- C18213958
- Package
- Plugin,P=5mm
- Description
- 1mH@1kHz 2 500V 插件,P=5mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 187
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 184
In-stock Item Pricing
Qty Unit Price
1+
$0.3121
50+
$0.2441
200+
$0.2149
400+
$0.1784
2400+
$0.1622
5000+
$0.1525
Related Products