
* Images are for reference only
XR4*10-102K-A
Extended
- Manufacturer
- XR
- MFR.Part #
- XR4*10-102K-A
- JLCPCB Part #
- C51913135
- Package
- Plugin,D5.5xL11.5mm
- Description
- 0.6mm 110mA 1mH 4Ω Drum-core inductor ±10% 插件,D5.5xL11.5mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 499
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 499
In-stock Item Pricing
Qty Unit Price
1+
$0.0683
100+
$0.0544
500+
$0.0475
1000+
$0.0423
5000+
$0.0381
10000+
$0.0360
Related Products