
* Images are for reference only
XR068125TS220MH1L2
Extended
- Manufacturer
- XR
- MFR.Part #
- XR068125TS220MH1L2
- JLCPCB Part #
- C22358489
- Package
- Plugin,D=22.3mm
- Description
- 1.2mm 22uH 6A Toroidal inductor ±10% 插件,D=22.3mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 155
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 155
In-stock Item Pricing
Qty Unit Price
1+
$0.7857
10+
$0.6328
30+
$0.5571
200+
$0.4798
400+
$0.4347
1000+
$0.4122
Related Products