
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Power Module/Power Supply | |
| Manufacturer | XP Power | |
| Package | - | |
| Packaging/Housing | 3-SIP Module | |
| Voltage - Input (maximum value) | 36V | |
| type | Non-Isolated PoL Module | |
| Size/Size | 0.55" L x 0.30" W x 0.40" H (14.0mm x 7.5mm x 10.1mm) | |
| Output count | 1 | |
| Voltage - Input (minimum value) | 4.6V | |
| efficiency | 87% | |
| Voltage - Output 1 | 1.8V | |
| working temperature | -40°C ~ 100°C (With Derating) | |
| application | ITE (Commercial) | |
| Installation type | Through hole | |
| Certification bodies | CE,TUV,UL | |
| Current output (maximum value) | 2A |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TR2024S1V8 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Power Module/Power Supply | |
| Manufacturer | XP Power | |
| Package | - | |
| Packaging/Housing | 3-SIP Module | |
| Voltage - Input (maximum value) | 36V | |
| type | Non-Isolated PoL Module | |
| Size/Size | 0.55" L x 0.30" W x 0.40" H (14.0mm x 7.5mm x 10.1mm) | |
| Output count | 1 | |
| Voltage - Input (minimum value) | 4.6V | |
| efficiency | 87% | |
| Voltage - Output 1 | 1.8V | |
| working temperature | -40°C ~ 100°C (With Derating) | |
| application | ITE (Commercial) | |
| Installation type | Through hole | |
| Certification bodies | CE,TUV,UL | |
| Current output (maximum value) | 2A |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TR2024S1V8. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TR2024S1V8 datasheets or manufacturer documentation.
Datasheet: TR2024S1V8 Datasheet (PDF)
The TR2024S1V8 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.