CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. STH0548S05
STH0548S05
Extended
* Images are for reference only

STH0548S05

Attributes
Value
Manufacturer
XP Power
MFR.Part #
STH0548S05
JLCPCB Part #
C6303395
Package
SMD-6P,19.5x11.8mm
Description
1 500mA 5V 86% 9V~72V SMD-6P,19.5x11.8mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerXP Power
PackageSMD-6P,19.5x11.8mm
Conversion Efficiency86%
Output Current(Max)500mA
Voltage - Supply9V~72V
FeaturesShort Circuit Protection、Automatic fault recovery、Programmable output voltage
Output Voltage5V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. STH0548S05
STH0548S05

* Images are for reference only

STH0548S05

Extended
Manufacturer

XP Power

MFR.Part #
STH0548S05
JLCPCB Part #
C6303395
Package
SMD-6P,19.5x11.8mm
Description
1 500mA 5V 86% 9V~72V SMD-6P,19.5x11.8mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STH0548S05

* Images are for reference only

STH0548S05

Extended
Manufacturer

XP Power

MFR.Part #
STH0548S05
JLCPCB Part #
C6303395
Package
SMD-6P,19.5x11.8mm
Description
1 500mA 5V 86% 9V~72V SMD-6P,19.5x11.8mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STH0548S05 Specifications

STH0548S05 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerXP Power
PackageSMD-6P,19.5x11.8mm
Conversion Efficiency86%
Output Current(Max)500mA
Voltage - Supply9V~72V
FeaturesShort Circuit Protection、Automatic fault recovery、Programmable output voltage
Output Voltage5V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the STH0548S05. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

STH0548S05 Documents

STH0548S05 datasheets or manufacturer documentation.

Datasheet: STH0548S05 Datasheet (PDF)

STH0548S05 Schematic Symbol & PCB Footprint

The STH0548S05 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.