
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Power Module/Power Supply | |
| Manufacturer | XP Power | |
| Package | DIP-8 | |
| Packaging/Housing | 8-DIP module | |
| Voltage - Input (maximum value) | 160V | |
| type | Isolation module | |
| characteristic | Remote on/off, OTP, OVP, SCP, UVLO | |
| Size/Size | 2.28" length x 1.45" width x 0.50" height (57.9mm x 36.8mm x 12.7mm) | |
| Output count | 1 | |
| Voltage - Input (minimum value) | 66V | |
| efficiency | 90% | |
| Power (W) | 100 W | |
| Voltage - Isolation | 2.25 kV | |
| Voltage - Output 1 | 5V | |
| working temperature | -40°C ~ 100°C | |
| Control characteristics | Enable, Active High | |
| application | ITE (commercial), railway | |
| Installation type | Through hole | |
| Current output (maximum value) | 20A |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RDQ100110S05 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Power Module/Power Supply | |
| Manufacturer | XP Power | |
| Package | DIP-8 | |
| Packaging/Housing | 8-DIP module | |
| Voltage - Input (maximum value) | 160V | |
| type | Isolation module | |
| characteristic | Remote on/off, OTP, OVP, SCP, UVLO | |
| Size/Size | 2.28" length x 1.45" width x 0.50" height (57.9mm x 36.8mm x 12.7mm) | |
| Output count | 1 | |
| Voltage - Input (minimum value) | 66V | |
| efficiency | 90% | |
| Power (W) | 100 W | |
| Voltage - Isolation | 2.25 kV | |
| Voltage - Output 1 | 5V | |
| working temperature | -40°C ~ 100°C | |
| Control characteristics | Enable, Active High | |
| application | ITE (commercial), railway | |
| Installation type | Through hole | |
| Current output (maximum value) | 20A |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RDQ100110S05. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RDQ100110S05 datasheets or manufacturer documentation.
Datasheet: RDQ100110S05 Datasheet (PDF)
The RDQ100110S05 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.