
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Power Module/Power Supply | |
| Manufacturer | XP Power | |
| Package | - | |
| Packaging/Housing | 6-DIP Module | |
| Voltage - Input (maximum value) | 70V | |
| type | Isolation module | |
| characteristic | Remote on/off, OCP, OVP, SCP, UVLO | |
| Size/Size | 1.00" long x 1.00" wide x 0.43" high (25.4mm x 25.4mm x 10.9mm) | |
| Output count | 1 | |
| Voltage - Input (minimum value) | 13V | |
| efficiency | 90% | |
| Power (W) | 20 W | |
| Voltage - Isolation | 3 kV | |
| Voltage - Output 1 | 15V | |
| working temperature | -40°C ~ 100°C (With Derating) | |
| Control characteristics | Enable, Active High | |
| application | ITE (commercial), railway | |
| Installation type | Through Hole | |
| Standard number | 62368-1 | |
| Current output (maximum value) | 1.33A |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RDE2024S15 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Power Module/Power Supply | |
| Manufacturer | XP Power | |
| Package | - | |
| Packaging/Housing | 6-DIP Module | |
| Voltage - Input (maximum value) | 70V | |
| type | Isolation module | |
| characteristic | Remote on/off, OCP, OVP, SCP, UVLO | |
| Size/Size | 1.00" long x 1.00" wide x 0.43" high (25.4mm x 25.4mm x 10.9mm) | |
| Output count | 1 | |
| Voltage - Input (minimum value) | 13V | |
| efficiency | 90% | |
| Power (W) | 20 W | |
| Voltage - Isolation | 3 kV | |
| Voltage - Output 1 | 15V | |
| working temperature | -40°C ~ 100°C (With Derating) | |
| Control characteristics | Enable, Active High | |
| application | ITE (commercial), railway | |
| Installation type | Through Hole | |
| Standard number | 62368-1 | |
| Current output (maximum value) | 1.33A |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RDE2024S15. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RDE2024S15 datasheets or manufacturer documentation.
Datasheet: RDE2024S15 Datasheet (PDF)
The RDE2024S15 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.