
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Power Module/Power Supply | |
| Manufacturer | XP Power | |
| Package | DIP-9 | |
| Packaging/Housing | 9-DIP Module | |
| Voltage - Input (maximum value) | 75V | |
| type | Isolation module | |
| characteristic | Remote on/off, OCP, OTP, OVP, SCP | |
| Size/Size | 2.40" Length x 2.28" Width x 0.52" Height (61.0mm x 57.9mm x 13.2mm) | |
| Output count | 1 | |
| Voltage - Input (minimum value) | 18V | |
| efficiency | 0.88 | |
| Power (W) | 300 W | |
| Voltage - Isolation | 1.5 kV | |
| Voltage - Output 1 | 28V | |
| working temperature | -40°C ~ 100°C | |
| Control characteristics | Enable, Active High | |
| application | ITE (Commercial) | |
| Installation type | Through Hole | |
| Current output (maximum value) | 10.7A |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
QSB30048S28 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Power Module/Power Supply | |
| Manufacturer | XP Power | |
| Package | DIP-9 | |
| Packaging/Housing | 9-DIP Module | |
| Voltage - Input (maximum value) | 75V | |
| type | Isolation module | |
| characteristic | Remote on/off, OCP, OTP, OVP, SCP | |
| Size/Size | 2.40" Length x 2.28" Width x 0.52" Height (61.0mm x 57.9mm x 13.2mm) | |
| Output count | 1 | |
| Voltage - Input (minimum value) | 18V | |
| efficiency | 0.88 | |
| Power (W) | 300 W | |
| Voltage - Isolation | 1.5 kV | |
| Voltage - Output 1 | 28V | |
| working temperature | -40°C ~ 100°C | |
| Control characteristics | Enable, Active High | |
| application | ITE (Commercial) | |
| Installation type | Through Hole | |
| Current output (maximum value) | 10.7A |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the QSB30048S28. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

QSB30048S28 datasheets or manufacturer documentation.
Datasheet: QSB30048S28 Datasheet (PDF)
The QSB30048S28 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.