
LDU2030S700
- Manufacturer
- MFR.Part #
- LDU2030S700
- JLCPCB Part #
- C17555678
- Package
- DIP-4
- Description
- -40℃~+70℃ 1 2V~28V 700mA 70kHz~450kHz 7V~30V Analog、PWM Short Circuit Protection DIP-4 LED Drivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | XP Power | |
| Package | DIP-4 | |
| Constant Current Accuracy | 10% | |
| Number of Channels | 1 | |
| Frequency - Switching | 70kHz~450kHz | |
| Voltage - Input(DC) | 7V~30V | |
| Output Current | 700mA | |
| Features | Short Circuit Protection、LED open-circuit protection | |
| Dimming | Analog、PWM | |
| Output Voltage | 2V~28V | |
| Operating temperature | -40℃~+70℃ |

* Images are for reference only
LDU2030S700
Extended- Manufacturer
- MFR.Part #
- LDU2030S700
- JLCPCB Part #
- C17555678
- Package
- DIP-4
- Description
- -40℃~+70℃ 1 2V~28V 700mA 70kHz~450kHz 7V~30V Analog、PWM Short Circuit Protection DIP-4 LED Drivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
LDU2030S700
Extended- Manufacturer
- MFR.Part #
- LDU2030S700
- JLCPCB Part #
- C17555678
- Package
- DIP-4
- Description
- -40℃~+70℃ 1 2V~28V 700mA 70kHz~450kHz 7V~30V Analog、PWM Short Circuit Protection DIP-4 LED Drivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LDU2030S700 Specifications
LDU2030S700 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | XP Power | |
| Package | DIP-4 | |
| Constant Current Accuracy | 10% | |
| Number of Channels | 1 | |
| Frequency - Switching | 70kHz~450kHz | |
| Voltage - Input(DC) | 7V~30V | |
| Output Current | 700mA | |
| Features | Short Circuit Protection、LED open-circuit protection | |
| Dimming | Analog、PWM | |
| Output Voltage | 2V~28V | |
| Operating temperature | -40℃~+70℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LDU2030S700. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LDU2030S700 Documents
LDU2030S700 datasheets or manufacturer documentation.
Datasheet: LDU2030S700 Datasheet (PDF)
LDU2030S700 Schematic Symbol & PCB Footprint
The LDU2030S700 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.