CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. LDU2030S500
LDU2030S500
Extended
* Images are for reference only

LDU2030S500

Attributes
Value
Manufacturer
XP Power
MFR.Part #
LDU2030S500
JLCPCB Part #
C17417244
Package
DIP-4
Description
-40℃~+70℃ 1 2V~28V 500mA 70kHz~450kHz 7V~30V Analog、PWM Short Circuit Protection DIP-4 LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerXP Power
PackageDIP-4
Constant Current Accuracy10%
Number of Channels1
Frequency - Switching70kHz~450kHz
Voltage - Input(DC)7V~30V
Output Current500mA
FeaturesShort Circuit Protection、LED open-circuit protection
DimmingAnalog、PWM
Output Voltage2V~28V
Operating temperature-40℃~+70℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. LDU2030S500
LDU2030S500

* Images are for reference only

LDU2030S500

Extended
Manufacturer

XP Power

MFR.Part #
LDU2030S500
JLCPCB Part #
C17417244
Package
DIP-4
Description
-40℃~+70℃ 1 2V~28V 500mA 70kHz~450kHz 7V~30V Analog、PWM Short Circuit Protection DIP-4 LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LDU2030S500

* Images are for reference only

LDU2030S500

Extended
Manufacturer

XP Power

MFR.Part #
LDU2030S500
JLCPCB Part #
C17417244
Package
DIP-4
Description
-40℃~+70℃ 1 2V~28V 500mA 70kHz~450kHz 7V~30V Analog、PWM Short Circuit Protection DIP-4 LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LDU2030S500 Specifications

LDU2030S500 technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerXP Power
PackageDIP-4
Constant Current Accuracy10%
Number of Channels1
Frequency - Switching70kHz~450kHz
Voltage - Input(DC)7V~30V
Output Current500mA
FeaturesShort Circuit Protection、LED open-circuit protection
DimmingAnalog、PWM
Output Voltage2V~28V
Operating temperature-40℃~+70℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LDU2030S500. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LDU2030S500 Schematic Symbol & PCB Footprint

The LDU2030S500 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.