
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | XP Power | |
| Package | - | |
| Operating Temperature | -30℃~+70℃ | |
| Output Current(Max) | 2.3A | |
| Output Power | 100W | |
| Isolation Voltage(Vrms) | 4kV | |
| Number of Outputs | 1 | |
| Voltage Regulation | Regulated type | |
| Conversion Efficiency | 90% | |
| Length | 129mm | |
| Voltage - Supply | 85V~305V | |
| Capacitive Load(Max) | 470uF | |
| Frequency | 65kHz | |
| Height | 30mm | |
| Features | Short Circuit Protection、Over Current Protection、Overvoltage protection、Overload protection、Automatic fault recovery | |
| Width | 97mm | |
| Output Voltage | 48V | |
| Ripple Noise | 200mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LCW100US48 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | XP Power | |
| Package | - | |
| Operating Temperature | -30℃~+70℃ | |
| Output Current(Max) | 2.3A | |
| Output Power | 100W | |
| Isolation Voltage(Vrms) | 4kV | |
| Number of Outputs | 1 | |
| Voltage Regulation | Regulated type | |
| Conversion Efficiency | 90% | |
| Length | 129mm | |
| Voltage - Supply | 85V~305V | |
| Capacitive Load(Max) | 470uF | |
| Frequency | 65kHz | |
| Height | 30mm | |
| Features | Short Circuit Protection、Over Current Protection、Overvoltage protection、Overload protection、Automatic fault recovery | |
| Width | 97mm | |
| Output Voltage | 48V | |
| Ripple Noise | 200mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LCW100US48. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LCW100US48 datasheets or manufacturer documentation.
Datasheet: LCW100US48 Datasheet (PDF)
The LCW100US48 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.