CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. LCS150US48
LCS150US48
Extended
* Images are for reference only

LCS150US48

Attributes
Value
Manufacturer
XP Power
MFR.Part #
LCS150US48
JLCPCB Part #
C6216787
Package
-
Description
-30℃~+70℃ 159mm 200mVp-p 3.3A 30mm 48V 600uF 65kHz 85V~264V 89% 97mm Short Circuit Protection、Overvoltage protection、Automatic fault recovery、Overload protection、Programmable output voltage ±1% - DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerXP Power
Package-
Output Current(Max)3.3A
Output Voltage Accuracy±1%
Operating Temperature Range-30℃~+70℃
Conversion Efficiency89%
Length159mm
Voltage - Supply85V~264V
Capacitive Load(Max)600uF
Height30mm
Switching Frequency65kHz
FeaturesShort Circuit Protection、Overvoltage protection、Automatic fault recovery、Overload protection、Programmable output voltage
Width97mm
Output Voltage48V
Ripple Noise200mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. LCS150US48
LCS150US48

* Images are for reference only

LCS150US48

Extended
Manufacturer

XP Power

MFR.Part #
LCS150US48
JLCPCB Part #
C6216787
Package
-
Description
-30℃~+70℃ 159mm 200mVp-p 3.3A 30mm 48V 600uF 65kHz 85V~264V 89% 97mm Short Circuit Protection、Overvoltage protection、Automatic fault recovery、Overload protection、Programmable output voltage ±1% - DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LCS150US48

* Images are for reference only

LCS150US48

Extended
Manufacturer

XP Power

MFR.Part #
LCS150US48
JLCPCB Part #
C6216787
Package
-
Description
-30℃~+70℃ 159mm 200mVp-p 3.3A 30mm 48V 600uF 65kHz 85V~264V 89% 97mm Short Circuit Protection、Overvoltage protection、Automatic fault recovery、Overload protection、Programmable output voltage ±1% - DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LCS150US48 Specifications

LCS150US48 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerXP Power
Package-
Output Current(Max)3.3A
Output Voltage Accuracy±1%
Operating Temperature Range-30℃~+70℃
Conversion Efficiency89%
Length159mm
Voltage - Supply85V~264V
Capacitive Load(Max)600uF
Height30mm
Switching Frequency65kHz
FeaturesShort Circuit Protection、Overvoltage protection、Automatic fault recovery、Overload protection、Programmable output voltage
Width97mm
Output Voltage48V
Ripple Noise200mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LCS150US48. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LCS150US48 Documents

LCS150US48 datasheets or manufacturer documentation.

Datasheet: LCS150US48 Datasheet (PDF)

LCS150US48 Schematic Symbol & PCB Footprint

The LCS150US48 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.