CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. JMR0348S12
JMR0348S12
Extended
* Images are for reference only

JMR0348S12

Attributes
Value
Manufacturer
XP Power
MFR.Part #
JMR0348S12
JLCPCB Part #
C5743981
Package
DIP,24.4x14.7mm
Description
1 12V 18V~75V 292mA 3.5W 5kV 82% Short Circuit Protection、Overload protection、Automatic fault recovery DIP,24.4x14.7mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerXP Power
PackageDIP,24.4x14.7mm
Output Current(Max)292mA
Conversion Efficiency82%
Output Power3.5W
Voltage - Supply18V~75V
Isolation Voltage(Vrms)5kV
FeaturesShort Circuit Protection、Overload protection、Automatic fault recovery
Output Voltage12V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. JMR0348S12
JMR0348S12

* Images are for reference only

JMR0348S12

Extended
Manufacturer

XP Power

MFR.Part #
JMR0348S12
JLCPCB Part #
C5743981
Package
DIP,24.4x14.7mm
Description
1 12V 18V~75V 292mA 3.5W 5kV 82% Short Circuit Protection、Overload protection、Automatic fault recovery DIP,24.4x14.7mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

JMR0348S12

* Images are for reference only

JMR0348S12

Extended
Manufacturer

XP Power

MFR.Part #
JMR0348S12
JLCPCB Part #
C5743981
Package
DIP,24.4x14.7mm
Description
1 12V 18V~75V 292mA 3.5W 5kV 82% Short Circuit Protection、Overload protection、Automatic fault recovery DIP,24.4x14.7mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

JMR0348S12 Specifications

JMR0348S12 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerXP Power
PackageDIP,24.4x14.7mm
Output Current(Max)292mA
Conversion Efficiency82%
Output Power3.5W
Voltage - Supply18V~75V
Isolation Voltage(Vrms)5kV
FeaturesShort Circuit Protection、Overload protection、Automatic fault recovery
Output Voltage12V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JMR0348S12. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

JMR0348S12 Documents

JMR0348S12 datasheets or manufacturer documentation.

Datasheet: JMR0348S12 Datasheet (PDF)

JMR0348S12 Schematic Symbol & PCB Footprint

The JMR0348S12 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.