
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Power Module/Power Supply | |
| Manufacturer | XP Power | |
| Package | - | |
| Packaging/Housing | 24-DIP module, 9 leads | |
| Voltage - Input (maximum value) | 17V | |
| type | Isolation module | |
| characteristic | OCP,OVP,SCP,UVLO | |
| Size/Size | 1.25" Long x 0.80" Wide x 0.41" High (31.8mm x 20.3mm x 10.4mm) | |
| Output count | 2 | |
| Voltage - Input (minimum value) | 10V | |
| efficiency | 80% | |
| Voltage - Output 2 | -12V | |
| Power (W) | 3 W | |
| Voltage - Isolation | 3 kV | |
| Voltage - Output 1 | 12V | |
| working temperature | -20°C ~ 100°C | |
| application | Medical type | |
| Installation type | Through hole | |
| Current output (maximum value) | 125mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
JHM0312D12 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Power Module/Power Supply | |
| Manufacturer | XP Power | |
| Package | - | |
| Packaging/Housing | 24-DIP module, 9 leads | |
| Voltage - Input (maximum value) | 17V | |
| type | Isolation module | |
| characteristic | OCP,OVP,SCP,UVLO | |
| Size/Size | 1.25" Long x 0.80" Wide x 0.41" High (31.8mm x 20.3mm x 10.4mm) | |
| Output count | 2 | |
| Voltage - Input (minimum value) | 10V | |
| efficiency | 80% | |
| Voltage - Output 2 | -12V | |
| Power (W) | 3 W | |
| Voltage - Isolation | 3 kV | |
| Voltage - Output 1 | 12V | |
| working temperature | -20°C ~ 100°C | |
| application | Medical type | |
| Installation type | Through hole | |
| Current output (maximum value) | 125mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JHM0312D12. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JHM0312D12 datasheets or manufacturer documentation.
Datasheet: JHM0312D12 Datasheet (PDF)
The JHM0312D12 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.