
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | XP Power | |
| Package | DIP,31.8x20.3mm | |
| Conversion Efficiency | 66% | |
| Output Current(Max) | 300mA | |
| Type | Plastic encapsulated type | |
| Output Voltage Accuracy | ±2% | |
| Voltage - Supply | 10.8V~13.2V | |
| Capacitive Load(Max) | 1000uF | |
| Operating Temperature Range | -40℃~+100℃ | |
| Switching Frequency | 300kHz | |
| Features | Under Voltage Protection、Automatic fault recovery | |
| Output Voltage | 3.3V | |
| Quiescent Supply Current | 20mA | |
| Ripple Noise | 75mVp-p | |
| Number of Outputs | 2 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
JAH0212D03 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | XP Power | |
| Package | DIP,31.8x20.3mm | |
| Conversion Efficiency | 66% | |
| Output Current(Max) | 300mA | |
| Type | Plastic encapsulated type | |
| Output Voltage Accuracy | ±2% | |
| Voltage - Supply | 10.8V~13.2V | |
| Capacitive Load(Max) | 1000uF | |
| Operating Temperature Range | -40℃~+100℃ | |
| Switching Frequency | 300kHz | |
| Features | Under Voltage Protection、Automatic fault recovery | |
| Output Voltage | 3.3V | |
| Quiescent Supply Current | 20mA | |
| Ripple Noise | 75mVp-p | |
| Number of Outputs | 2 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JAH0212D03. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JAH0212D03 datasheets or manufacturer documentation.
Datasheet: JAH0212D03 Datasheet (PDF)
The JAH0212D03 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.