CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. Power Module/Power Supply
  6. ITW2412SA
ITW2412SA - 1
Mechanical Assembly
* Images are for reference only

ITW2412SA

Attributes
Value
Manufacturer
XP Power
MFR.Part #
ITW2412SA
JLCPCB Part #
C6577850
Package
-
Description
-40°C ~ 85°C 0.67" Length x 0.30" Width x 0.43" Height (17.0mm x 7.6mm x 11.0mm) 1 1 W 1.5 kV 12V 18V 36V 6-SIP Module, 4 Leads 62368-1 80% 83mA ITE (Commercial) Isolation module SCP Through hole - Power Module/Power Supply ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIndustrial control electrical/Power Module/Power Supply
ManufacturerXP Power
Package-
Packaging/Housing6-SIP Module, 4 Leads
Voltage - Input (maximum value)36V
typeIsolation module
characteristicSCP
Size/Size0.67" Length x 0.30" Width x 0.43" Height (17.0mm x 7.6mm x 11.0mm)
Output count1
Voltage - Input (minimum value)18V
efficiency80%
Power (W)1 W
Voltage - Isolation1.5 kV
Voltage - Output 112V
working temperature-40°C ~ 85°C
applicationITE (Commercial)
Installation typeThrough hole
Standard number62368-1
Current output (maximum value)83mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. Power Module/Power Supply
  6. ITW2412SA
ITW2412SA

* Images are for reference only

ITW2412SA

Mechanical Assembly
Manufacturer

XP Power

MFR.Part #
ITW2412SA
JLCPCB Part #
C6577850
Package
-
Description
-40°C ~ 85°C 0.67" Length x 0.30" Width x 0.43" Height (17.0mm x 7.6mm x 11.0mm) 1 1 W 1.5 kV 12V 18V 36V 6-SIP Module, 4 Leads 62368-1 80% 83mA ITE (Commercial) Isolation module SCP Through hole - Power Module/Power Supply ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ITW2412SA

* Images are for reference only

ITW2412SA

Mechanical Assembly
Manufacturer

XP Power

MFR.Part #
ITW2412SA
JLCPCB Part #
C6577850
Package
-
Description
-40°C ~ 85°C 0.67" Length x 0.30" Width x 0.43" Height (17.0mm x 7.6mm x 11.0mm) 1 1 W 1.5 kV 12V 18V 36V 6-SIP Module, 4 Leads 62368-1 80% 83mA ITE (Commercial) Isolation module SCP Through hole - Power Module/Power Supply ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ITW2412SA Specifications

ITW2412SA technical specifications, attributes, and parameters.

AttributesValue
CategoryIndustrial control electrical/Power Module/Power Supply
ManufacturerXP Power
Package-
Packaging/Housing6-SIP Module, 4 Leads
Voltage - Input (maximum value)36V
typeIsolation module
characteristicSCP
Size/Size0.67" Length x 0.30" Width x 0.43" Height (17.0mm x 7.6mm x 11.0mm)
Output count1
Voltage - Input (minimum value)18V
efficiency80%
Power (W)1 W
Voltage - Isolation1.5 kV
Voltage - Output 112V
working temperature-40°C ~ 85°C
applicationITE (Commercial)
Installation typeThrough hole
Standard number62368-1
Current output (maximum value)83mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ITW2412SA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ITW2412SA Documents

ITW2412SA datasheets or manufacturer documentation.

Datasheet: ITW2412SA Datasheet (PDF)

ITW2412SA Schematic Symbol & PCB Footprint

The ITW2412SA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.