CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. Power Module/Power Supply
  6. ITP0348S15
ITP0348S15 - 1
Mechanical Assembly
* Images are for reference only

ITP0348S15

Attributes
Value
Manufacturer
XP Power
MFR.Part #
ITP0348S15
JLCPCB Part #
C6577833
Package
-
Description
-40°C ~ 75°C (Derating Applies) 0.67" L x 0.38" W x 0.48" H (17.0mm x 9.5mm x 12.2mm) 1 1.6 kV 15V 18V 200mA 3 W 6-SIP module, 5 leads 75V 82% ITE (Commercial) Isolation module Remote on/off, SCP Through hole - Power Module/Power Supply ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIndustrial control electrical/Power Module/Power Supply
ManufacturerXP Power
Package-
Packaging/Housing6-SIP module, 5 leads
Voltage - Input (maximum value)75V
typeIsolation module
characteristicRemote on/off, SCP
Size/Size0.67" L x 0.38" W x 0.48" H (17.0mm x 9.5mm x 12.2mm)
Output count1
Voltage - Input (minimum value)18V
efficiency82%
Power (W)3 W
Voltage - Isolation1.6 kV
Voltage - Output 115V
working temperature-40°C ~ 75°C (Derating Applies)
applicationITE (Commercial)
Installation typeThrough hole
Current output (maximum value)200mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. Power Module/Power Supply
  6. ITP0348S15
ITP0348S15

* Images are for reference only

ITP0348S15

Mechanical Assembly
Manufacturer

XP Power

MFR.Part #
ITP0348S15
JLCPCB Part #
C6577833
Package
-
Description
-40°C ~ 75°C (Derating Applies) 0.67" L x 0.38" W x 0.48" H (17.0mm x 9.5mm x 12.2mm) 1 1.6 kV 15V 18V 200mA 3 W 6-SIP module, 5 leads 75V 82% ITE (Commercial) Isolation module Remote on/off, SCP Through hole - Power Module/Power Supply ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ITP0348S15

* Images are for reference only

ITP0348S15

Mechanical Assembly
Manufacturer

XP Power

MFR.Part #
ITP0348S15
JLCPCB Part #
C6577833
Package
-
Description
-40°C ~ 75°C (Derating Applies) 0.67" L x 0.38" W x 0.48" H (17.0mm x 9.5mm x 12.2mm) 1 1.6 kV 15V 18V 200mA 3 W 6-SIP module, 5 leads 75V 82% ITE (Commercial) Isolation module Remote on/off, SCP Through hole - Power Module/Power Supply ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ITP0348S15 Specifications

ITP0348S15 technical specifications, attributes, and parameters.

AttributesValue
CategoryIndustrial control electrical/Power Module/Power Supply
ManufacturerXP Power
Package-
Packaging/Housing6-SIP module, 5 leads
Voltage - Input (maximum value)75V
typeIsolation module
characteristicRemote on/off, SCP
Size/Size0.67" L x 0.38" W x 0.48" H (17.0mm x 9.5mm x 12.2mm)
Output count1
Voltage - Input (minimum value)18V
efficiency82%
Power (W)3 W
Voltage - Isolation1.6 kV
Voltage - Output 115V
working temperature-40°C ~ 75°C (Derating Applies)
applicationITE (Commercial)
Installation typeThrough hole
Current output (maximum value)200mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ITP0348S15. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ITP0348S15 Documents

ITP0348S15 datasheets or manufacturer documentation.

Datasheet: ITP0348S15 Datasheet (PDF)

ITP0348S15 Schematic Symbol & PCB Footprint

The ITP0348S15 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.