CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. ISV0212S15
ISV0212S15
Extended
* Images are for reference only

ISV0212S15

Attributes
Value
Manufacturer
XP Power
MFR.Part #
ISV0212S15
JLCPCB Part #
C6061913
Package
SMD-6P,14.7x14.4mm
Description
1 133mA 15V 2W 3kV 4.5V~18V 81% Short Circuit Protection、Under Voltage Protection、Automatic fault recovery SMD-6P,14.7x14.4mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerXP Power
PackageSMD-6P,14.7x14.4mm
Output Current(Max)133mA
Conversion Efficiency81%
Output Power2W
Voltage - Supply4.5V~18V
Isolation Voltage(Vrms)3kV
FeaturesShort Circuit Protection、Under Voltage Protection、Automatic fault recovery
Output Voltage15V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. ISV0212S15
ISV0212S15

* Images are for reference only

ISV0212S15

Extended
Manufacturer

XP Power

MFR.Part #
ISV0212S15
JLCPCB Part #
C6061913
Package
SMD-6P,14.7x14.4mm
Description
1 133mA 15V 2W 3kV 4.5V~18V 81% Short Circuit Protection、Under Voltage Protection、Automatic fault recovery SMD-6P,14.7x14.4mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISV0212S15

* Images are for reference only

ISV0212S15

Extended
Manufacturer

XP Power

MFR.Part #
ISV0212S15
JLCPCB Part #
C6061913
Package
SMD-6P,14.7x14.4mm
Description
1 133mA 15V 2W 3kV 4.5V~18V 81% Short Circuit Protection、Under Voltage Protection、Automatic fault recovery SMD-6P,14.7x14.4mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISV0212S15 Specifications

ISV0212S15 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerXP Power
PackageSMD-6P,14.7x14.4mm
Output Current(Max)133mA
Conversion Efficiency81%
Output Power2W
Voltage - Supply4.5V~18V
Isolation Voltage(Vrms)3kV
FeaturesShort Circuit Protection、Under Voltage Protection、Automatic fault recovery
Output Voltage15V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISV0212S15. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ISV0212S15 Documents

ISV0212S15 datasheets or manufacturer documentation.

Datasheet: ISV0212S15 Datasheet (PDF)

ISV0212S15 Schematic Symbol & PCB Footprint

The ISV0212S15 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.