CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. Power Module/Power Supply
  6. ISU0305S12
ISU0305S12 - 1
Mechanical Assembly
* Images are for reference only

ISU0305S12

Attributes
Value
Manufacturer
XP Power
MFR.Part #
ISU0305S12
JLCPCB Part #
C6577807
Package
-
Description
-40°C ~ 95°C (Derated) 0.75" long x 0.59" wide x 0.33" high (19.1mm x 15.0mm x 8.5mm) 1 1.5 kV 12V 12V 14-SMD module, 7 leads 250mA 3 W 4.5V 62368-1 82% ITE (Commercial) Isolation module Remote on/off, SCP Surface Mount - Power Module/Power Supply ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIndustrial control electrical/Power Module/Power Supply
ManufacturerXP Power
Package-
Packaging/Housing14-SMD module, 7 leads
Voltage - Input (maximum value)12V
typeIsolation module
characteristicRemote on/off, SCP
Size/Size0.75" long x 0.59" wide x 0.33" high (19.1mm x 15.0mm x 8.5mm)
Output count1
Voltage - Input (minimum value)4.5V
efficiency82%
Power (W)3 W
Voltage - Isolation1.5 kV
Voltage - Output 112V
working temperature-40°C ~ 95°C (Derated)
Installation typeSurface Mount
applicationITE (Commercial)
Standard number62368-1
Current output (maximum value)250mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. Power Module/Power Supply
  6. ISU0305S12
ISU0305S12

* Images are for reference only

ISU0305S12

Mechanical Assembly
Manufacturer

XP Power

MFR.Part #
ISU0305S12
JLCPCB Part #
C6577807
Package
-
Description
-40°C ~ 95°C (Derated) 0.75" long x 0.59" wide x 0.33" high (19.1mm x 15.0mm x 8.5mm) 1 1.5 kV 12V 12V 14-SMD module, 7 leads 250mA 3 W 4.5V 62368-1 82% ITE (Commercial) Isolation module Remote on/off, SCP Surface Mount - Power Module/Power Supply ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISU0305S12

* Images are for reference only

ISU0305S12

Mechanical Assembly
Manufacturer

XP Power

MFR.Part #
ISU0305S12
JLCPCB Part #
C6577807
Package
-
Description
-40°C ~ 95°C (Derated) 0.75" long x 0.59" wide x 0.33" high (19.1mm x 15.0mm x 8.5mm) 1 1.5 kV 12V 12V 14-SMD module, 7 leads 250mA 3 W 4.5V 62368-1 82% ITE (Commercial) Isolation module Remote on/off, SCP Surface Mount - Power Module/Power Supply ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISU0305S12 Specifications

ISU0305S12 technical specifications, attributes, and parameters.

AttributesValue
CategoryIndustrial control electrical/Power Module/Power Supply
ManufacturerXP Power
Package-
Packaging/Housing14-SMD module, 7 leads
Voltage - Input (maximum value)12V
typeIsolation module
characteristicRemote on/off, SCP
Size/Size0.75" long x 0.59" wide x 0.33" high (19.1mm x 15.0mm x 8.5mm)
Output count1
Voltage - Input (minimum value)4.5V
efficiency82%
Power (W)3 W
Voltage - Isolation1.5 kV
Voltage - Output 112V
working temperature-40°C ~ 95°C (Derated)
Installation typeSurface Mount
applicationITE (Commercial)
Standard number62368-1
Current output (maximum value)250mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISU0305S12. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ISU0305S12 Documents

ISU0305S12 datasheets or manufacturer documentation.

Datasheet: ISU0305S12 Datasheet (PDF)

ISU0305S12 Schematic Symbol & PCB Footprint

The ISU0305S12 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.