CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. ISM0224S15
ISM0224S15
Extended
* Images are for reference only

ISM0224S15

Attributes
Value
Manufacturer
XP Power
MFR.Part #
ISM0224S15
JLCPCB Part #
C7290743
Package
SMD-6P,24x13.7mm
Description
1 133mA 15V 21.6V~26.4V 2W 4kV 66% SMD-6P,24x13.7mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerXP Power
PackageSMD-6P,24x13.7mm
Operating Temperature-40℃~+105℃
Output Current(Max)133mA
Output Power2W
Isolation Voltage(Vrms)4kV
Number of Outputs1
Voltage RegulationNon-regulated type
Conversion Efficiency66%
Length24mm
Capacitive Load(Max)330uF
Voltage - Supply21.6V~26.4V
Frequency80kHz
Height9.3mm
FeaturesShort Circuit Protection、Automatic fault recovery
Width18.1mm
Output Voltage15V
Ripple Noise150mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. ISM0224S15
ISM0224S15

* Images are for reference only

ISM0224S15

Extended
Manufacturer

XP Power

MFR.Part #
ISM0224S15
JLCPCB Part #
C7290743
Package
SMD-6P,24x13.7mm
Description
1 133mA 15V 21.6V~26.4V 2W 4kV 66% SMD-6P,24x13.7mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISM0224S15

* Images are for reference only

ISM0224S15

Extended
Manufacturer

XP Power

MFR.Part #
ISM0224S15
JLCPCB Part #
C7290743
Package
SMD-6P,24x13.7mm
Description
1 133mA 15V 21.6V~26.4V 2W 4kV 66% SMD-6P,24x13.7mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISM0224S15 Specifications

ISM0224S15 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerXP Power
PackageSMD-6P,24x13.7mm
Operating Temperature-40℃~+105℃
Output Current(Max)133mA
Output Power2W
Isolation Voltage(Vrms)4kV
Number of Outputs1
Voltage RegulationNon-regulated type
Conversion Efficiency66%
Length24mm
Capacitive Load(Max)330uF
Voltage - Supply21.6V~26.4V
Frequency80kHz
Height9.3mm
FeaturesShort Circuit Protection、Automatic fault recovery
Width18.1mm
Output Voltage15V
Ripple Noise150mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISM0224S15. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ISM0224S15 Documents

ISM0224S15 datasheets or manufacturer documentation.

Datasheet: ISM0224S15 Datasheet (PDF)

ISM0224S15 Schematic Symbol & PCB Footprint

The ISM0224S15 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.