CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. ISM0105S12
ISM0105S12
Extended
* Images are for reference only

ISM0105S12

Attributes
Value
Manufacturer
XP Power
MFR.Part #
ISM0105S12
JLCPCB Part #
C5741969
Package
SMD-6P,18.9x13.7mm
Description
1 12V 1W 4.5V~5.5V 4kV 80% 84mA Short Circuit Protection、Automatic fault recovery SMD-6P,18.9x13.7mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerXP Power
PackageSMD-6P,18.9x13.7mm
Output Current(Max)84mA
Conversion Efficiency80%
Output Power1W
Voltage - Supply4.5V~5.5V
Isolation Voltage(Vrms)4kV
FeaturesShort Circuit Protection、Automatic fault recovery
Output Voltage12V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. ISM0105S12
ISM0105S12

* Images are for reference only

ISM0105S12

Extended
Manufacturer

XP Power

MFR.Part #
ISM0105S12
JLCPCB Part #
C5741969
Package
SMD-6P,18.9x13.7mm
Description
1 12V 1W 4.5V~5.5V 4kV 80% 84mA Short Circuit Protection、Automatic fault recovery SMD-6P,18.9x13.7mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISM0105S12

* Images are for reference only

ISM0105S12

Extended
Manufacturer

XP Power

MFR.Part #
ISM0105S12
JLCPCB Part #
C5741969
Package
SMD-6P,18.9x13.7mm
Description
1 12V 1W 4.5V~5.5V 4kV 80% 84mA Short Circuit Protection、Automatic fault recovery SMD-6P,18.9x13.7mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISM0105S12 Specifications

ISM0105S12 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerXP Power
PackageSMD-6P,18.9x13.7mm
Output Current(Max)84mA
Conversion Efficiency80%
Output Power1W
Voltage - Supply4.5V~5.5V
Isolation Voltage(Vrms)4kV
FeaturesShort Circuit Protection、Automatic fault recovery
Output Voltage12V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISM0105S12. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ISM0105S12 Documents

ISM0105S12 datasheets or manufacturer documentation.

Datasheet: ISM0105S12 Datasheet (PDF)

ISM0105S12 Schematic Symbol & PCB Footprint

The ISM0105S12 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.