CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. Power Module/Power Supply
  6. ISK0505A
ISK0505A - 1
Mechanical Assembly
* Images are for reference only

ISK0505A

Attributes
Value
Manufacturer
XP Power
MFR.Part #
ISK0505A
JLCPCB Part #
C6644208
Package
-
Description
-40°C ~ 105°C 0.50" long x 0.33" wide x 0.29" high (12.7mm x 8.3mm x 7.3mm) 1 1.5 kV 250 mW 4.5V 5.5V 50mA 5V 79% 8-SMD Module, 5 Leads ITE (Commercial) Isolation module SCP Surface Mount - Power Module/Power Supply ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIndustrial control electrical/Power Module/Power Supply
ManufacturerXP Power
Package-
Packaging/Housing8-SMD Module, 5 Leads
Voltage - Input (maximum value)5.5V
typeIsolation module
characteristicSCP
Size/Size0.50" long x 0.33" wide x 0.29" high (12.7mm x 8.3mm x 7.3mm)
Output count1
Voltage - Input (minimum value)4.5V
efficiency79%
Power (W)250 mW
Voltage - Isolation1.5 kV
Voltage - Output 15V
working temperature-40°C ~ 105°C
Installation typeSurface Mount
applicationITE (Commercial)
Current output (maximum value)50mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. Power Module/Power Supply
  6. ISK0505A
ISK0505A

* Images are for reference only

ISK0505A

Mechanical Assembly
Manufacturer

XP Power

MFR.Part #
ISK0505A
JLCPCB Part #
C6644208
Package
-
Description
-40°C ~ 105°C 0.50" long x 0.33" wide x 0.29" high (12.7mm x 8.3mm x 7.3mm) 1 1.5 kV 250 mW 4.5V 5.5V 50mA 5V 79% 8-SMD Module, 5 Leads ITE (Commercial) Isolation module SCP Surface Mount - Power Module/Power Supply ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISK0505A

* Images are for reference only

ISK0505A

Mechanical Assembly
Manufacturer

XP Power

MFR.Part #
ISK0505A
JLCPCB Part #
C6644208
Package
-
Description
-40°C ~ 105°C 0.50" long x 0.33" wide x 0.29" high (12.7mm x 8.3mm x 7.3mm) 1 1.5 kV 250 mW 4.5V 5.5V 50mA 5V 79% 8-SMD Module, 5 Leads ITE (Commercial) Isolation module SCP Surface Mount - Power Module/Power Supply ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISK0505A Specifications

ISK0505A technical specifications, attributes, and parameters.

AttributesValue
CategoryIndustrial control electrical/Power Module/Power Supply
ManufacturerXP Power
Package-
Packaging/Housing8-SMD Module, 5 Leads
Voltage - Input (maximum value)5.5V
typeIsolation module
characteristicSCP
Size/Size0.50" long x 0.33" wide x 0.29" high (12.7mm x 8.3mm x 7.3mm)
Output count1
Voltage - Input (minimum value)4.5V
efficiency79%
Power (W)250 mW
Voltage - Isolation1.5 kV
Voltage - Output 15V
working temperature-40°C ~ 105°C
Installation typeSurface Mount
applicationITE (Commercial)
Current output (maximum value)50mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISK0505A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ISK0505A Documents

ISK0505A datasheets or manufacturer documentation.

Datasheet: ISK0505A Datasheet (PDF)

ISK0505A Schematic Symbol & PCB Footprint

The ISK0505A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.