
* Images are for reference only
IMM0105S12
Extended
- Manufacturer
- XP Power
- MFR.Part #
- IMM0105S12
- JLCPCB Part #
- C7207668
- Package
- SIP,19.5x9.2mm
- Description
- 1 1.5kV 12V 1W 4.5V~9V 81% 83mA SIP,19.5x9.2mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$30.7059
200+
$12.2521
500+
$11.8432
1000+
$11.6403
Related Products