CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. IMA0112D05
IMA0112D05
Extended
* Images are for reference only

IMA0112D05

Attributes
Value
Manufacturer
XP Power
MFR.Part #
IMA0112D05
JLCPCB Part #
C6276239
Package
SIP,19.5x9.2mm
Description
10.8V~13.2V 100mA 1W 2 4kV 5V 75% Short Circuit Protection SIP,19.5x9.2mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerXP Power
PackageSIP,19.5x9.2mm
Conversion Efficiency75%
Output Current(Max)100mA
Output Power1W
Voltage - Supply10.8V~13.2V
Isolation Voltage(Vrms)4kV
FeaturesShort Circuit Protection
Output Voltage5V
Number of Outputs2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. IMA0112D05
IMA0112D05

* Images are for reference only

IMA0112D05

Extended
Manufacturer

XP Power

MFR.Part #
IMA0112D05
JLCPCB Part #
C6276239
Package
SIP,19.5x9.2mm
Description
10.8V~13.2V 100mA 1W 2 4kV 5V 75% Short Circuit Protection SIP,19.5x9.2mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IMA0112D05

* Images are for reference only

IMA0112D05

Extended
Manufacturer

XP Power

MFR.Part #
IMA0112D05
JLCPCB Part #
C6276239
Package
SIP,19.5x9.2mm
Description
10.8V~13.2V 100mA 1W 2 4kV 5V 75% Short Circuit Protection SIP,19.5x9.2mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IMA0112D05 Specifications

IMA0112D05 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerXP Power
PackageSIP,19.5x9.2mm
Conversion Efficiency75%
Output Current(Max)100mA
Output Power1W
Voltage - Supply10.8V~13.2V
Isolation Voltage(Vrms)4kV
FeaturesShort Circuit Protection
Output Voltage5V
Number of Outputs2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IMA0112D05. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IMA0112D05 Documents

IMA0112D05 datasheets or manufacturer documentation.

Datasheet: IMA0112D05 Datasheet (PDF)

IMA0112D05 Schematic Symbol & PCB Footprint

The IMA0112D05 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.