CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. Power Module/Power Supply
  6. IEU0348S05
IEU0348S05 - 1
Mechanical Assembly
* Images are for reference only

IEU0348S05

Attributes
Value
Manufacturer
XP Power
MFR.Part #
IEU0348S05
JLCPCB Part #
C6639192
Package
-
Description
-40°C ~ 95°C 0.55" long x 0.55" wide x 0.31" high (14.0mm x 14.0mm x 8.0mm) 1 1.5 kV 3 W 36V 5V 600mA 62368-1 75V 8-DIP module, 4 leads 82% ITE (Commercial) Isolation module OCP,SCP Through Hole - Power Module/Power Supply ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIndustrial control electrical/Power Module/Power Supply
ManufacturerXP Power
Package-
Packaging/Housing8-DIP module, 4 leads
Voltage - Input (maximum value)75V
typeIsolation module
characteristicOCP,SCP
Size/Size0.55" long x 0.55" wide x 0.31" high (14.0mm x 14.0mm x 8.0mm)
Output count1
Voltage - Input (minimum value)36V
efficiency82%
Power (W)3 W
Voltage - Isolation1.5 kV
Voltage - Output 15V
working temperature-40°C ~ 95°C
applicationITE (Commercial)
Installation typeThrough Hole
Standard number62368-1
Current output (maximum value)600mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. Power Module/Power Supply
  6. IEU0348S05
IEU0348S05

* Images are for reference only

IEU0348S05

Mechanical Assembly
Manufacturer

XP Power

MFR.Part #
IEU0348S05
JLCPCB Part #
C6639192
Package
-
Description
-40°C ~ 95°C 0.55" long x 0.55" wide x 0.31" high (14.0mm x 14.0mm x 8.0mm) 1 1.5 kV 3 W 36V 5V 600mA 62368-1 75V 8-DIP module, 4 leads 82% ITE (Commercial) Isolation module OCP,SCP Through Hole - Power Module/Power Supply ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IEU0348S05

* Images are for reference only

IEU0348S05

Mechanical Assembly
Manufacturer

XP Power

MFR.Part #
IEU0348S05
JLCPCB Part #
C6639192
Package
-
Description
-40°C ~ 95°C 0.55" long x 0.55" wide x 0.31" high (14.0mm x 14.0mm x 8.0mm) 1 1.5 kV 3 W 36V 5V 600mA 62368-1 75V 8-DIP module, 4 leads 82% ITE (Commercial) Isolation module OCP,SCP Through Hole - Power Module/Power Supply ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IEU0348S05 Specifications

IEU0348S05 technical specifications, attributes, and parameters.

AttributesValue
CategoryIndustrial control electrical/Power Module/Power Supply
ManufacturerXP Power
Package-
Packaging/Housing8-DIP module, 4 leads
Voltage - Input (maximum value)75V
typeIsolation module
characteristicOCP,SCP
Size/Size0.55" long x 0.55" wide x 0.31" high (14.0mm x 14.0mm x 8.0mm)
Output count1
Voltage - Input (minimum value)36V
efficiency82%
Power (W)3 W
Voltage - Isolation1.5 kV
Voltage - Output 15V
working temperature-40°C ~ 95°C
applicationITE (Commercial)
Installation typeThrough Hole
Standard number62368-1
Current output (maximum value)600mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IEU0348S05. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IEU0348S05 Documents

IEU0348S05 datasheets or manufacturer documentation.

Datasheet: IEU0348S05 Datasheet (PDF)

IEU0348S05 Schematic Symbol & PCB Footprint

The IEU0348S05 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.