This website requires JavaScript.
no-image

* Images are for reference only

IEU0324S3V3

Extended
Manufacturer
XP Power
MFR.Part #
IEU0324S3V3
JLCPCB Part #
C5772438
Package
DIP,14x14mm
Description
1 1.5kV 18V~36V 3.3V 3W 600mA 80% Short Circuit Protection、Overload protection、Automatic fault recovery DIP,14x14mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $56.7347
200+ $22.6382
500+ $21.8815
1000+ $21.5080

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons