
* Images are for reference only
ICZ0912S3V3
Extended
- Manufacturer
- XP Power
- MFR.Part #
- ICZ0912S3V3
- JLCPCB Part #
- C5656650
- Package
- SIP-12
- Description
- 1 1.6kV 2A 3.3V 6.6W 81% 9V~18V SIP-12 Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$62.3311
200+
$24.8713
500+
$24.0405
1000+
$23.6300