
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | XP Power | |
| Package | - | |
| Operating Temperature | -25℃~+70℃ | |
| Output Current(Max) | 8.3A | |
| Output Power | 100W | |
| Isolation Voltage(Vrms) | 4kV | |
| Number of Outputs | 1 | |
| Voltage Regulation | Regulated type | |
| Conversion Efficiency | 87% | |
| Type | Open type | |
| Length | 101.6mm | |
| Voltage - Supply | 80V~264V | |
| Frequency | 22kHz~70kHz | |
| Height | 31.8mm | |
| Features | Short Circuit Protection、Overvoltage protection、Over-temperature protection、Overload protection、Automatic fault recovery | |
| Width | 50.8mm | |
| Output Voltage | 12V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FCB100US12 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | XP Power | |
| Package | - | |
| Operating Temperature | -25℃~+70℃ | |
| Output Current(Max) | 8.3A | |
| Output Power | 100W | |
| Isolation Voltage(Vrms) | 4kV | |
| Number of Outputs | 1 | |
| Voltage Regulation | Regulated type | |
| Conversion Efficiency | 87% | |
| Type | Open type | |
| Length | 101.6mm | |
| Voltage - Supply | 80V~264V | |
| Frequency | 22kHz~70kHz | |
| Height | 31.8mm | |
| Features | Short Circuit Protection、Overvoltage protection、Over-temperature protection、Overload protection、Automatic fault recovery | |
| Width | 50.8mm | |
| Output Voltage | 12V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FCB100US12. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FCB100US12 datasheets or manufacturer documentation.
Datasheet: FCB100US12 Datasheet (PDF)
The FCB100US12 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.